Current Monitor Regulator High/Low-Side 8mA SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT181QA1W6-7

DigiKey Part Number
31-ZXCT181QA1W6-7TR-ND - Tape & Reel (TR)
31-ZXCT181QA1W6-7CT-ND - Cut Tape (CT)
31-ZXCT181QA1W6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT181QA1W6-7
Description
CM VOLTAGE OUTPUT SOT26 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8mA SOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
2.7V ~ 5.5V
Manufacturer
Diodes Incorporated
Current - Output
8mA
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Function
Current Monitor
Mounting Type
Surface Mount
Sensing Method
High/Low-Side
Package / Case
SOT-23-6
Accuracy
±0.1%
Supplier Device Package
SOT-26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 675
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,17400€ 1,74
25€ 0,15440€ 3,86
100€ 0,13250€ 13,25
250€ 0,12208€ 30,52
500€ 0,11582€ 57,91
1 000€ 0,11067€ 110,67
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,10431€ 312,93
6 000€ 0,10120€ 607,20
9 000€ 0,09964€ 896,76
15 000€ 0,09791€ 1 468,65
21 000€ 0,09690€ 2 034,90
30 000€ 0,09593€ 2 877,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30250