Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



US1D-13 | |
|---|---|
DigiKey Part Number | US1DDITR-ND - Tape & Reel (TR) US1DDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | US1D-13 |
Description | DIODE STANDARD 200V 1A SMA |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | US1D-13 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1D-13-F | Diodes Incorporated | 56 399 | US1D-FDICT-ND | € 0,45000 | Direct |
| EGF1D-E3/5CA | Vishay General Semiconductor - Diodes Division | 5 169 | 112-EGF1D-E3/5CACT-ND | € 1,29000 | Direct |
| EGF1D-E3/67A | Vishay General Semiconductor - Diodes Division | 6 830 | EGF1D-E3/67AGICT-ND | € 1,29000 | Direct |
| EGF1DHE3/5CA | Vishay General Semiconductor - Diodes Division | 0 | EGF1DHE3/5CA-ND | € 0,00000 | Direct |
| CFRA103-G | Comchip Technology | 0 | CFRA103-G-ND | € 0,07459 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,13921 | € 4 176,30 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |





