
UF33F6202Z | |
|---|---|
DigiKey Part Number | 31-UF33F6202ZTR-ND - Tape & Reel (TR) 31-UF33F6202ZCT-ND - Cut Tape (CT) 31-UF33F6202ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF33F6202Z |
Description | CRYSTAL OSCILLATOR SEAM3225 T&R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.041" (1.05mm) |
Output LVDS | Current - Supply (Disable) (Max) 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,36000 | € 5,36 |
| 10 | € 4,66400 | € 46,64 |
| 25 | € 4,41080 | € 110,27 |
| 50 | € 4,22840 | € 211,42 |
| 100 | € 4,12890 | € 412,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 3,37326 | € 10 119,78 |
| Unit Price without VAT: | € 5,36000 |
|---|---|
| Unit Price with VAT: | € 6,48560 |