
TT10M-13 | |
|---|---|
DigiKey Part Number | 31-TT10M-13TR-ND - Tape & Reel (TR) 31-TT10M-13CT-ND - Cut Tape (CT) 31-TT10M-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT10M-13 |
Description | BRIDGE RECT 1PHASE 1KV 10A TTL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TTL |
Datasheet | Datasheet |
EDA/CAD Models | TT10M-13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package TTL |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TT10M_HF | Diodes Incorporated | 1 869 | 31-TT10M_HFCT-ND | € 20,79000 | Parametric Equivalent |
| PM1010_R2_00601 | Panjit International Inc. | 1 180 | 3757-PM1010_R2_00601CT-ND | € 16,80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,52600 | € 5,26 |
| 100 | € 0,34180 | € 34,18 |
| 500 | € 0,26254 | € 131,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,22395 | € 335,93 |
| 3 000 | € 0,20451 | € 613,53 |
| 4 500 | € 0,19460 | € 875,70 |
| 7 500 | € 0,18346 | € 1 375,95 |
| 10 500 | € 0,17686 | € 1 857,03 |
| 15 000 | € 0,17045 | € 2 556,75 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |
