


SMBJ170A-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ170A-13-FTR-ND - Tape & Reel (TR) 31-SMBJ170A-13-FCT-ND - Cut Tape (CT) 31-SMBJ170A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170A-13-F |
Description | TVS DIODE 170VWM 275VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ170A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29700 | € 2,97 |
| 100 | € 0,18910 | € 18,91 |
| 500 | € 0,14212 | € 71,06 |
| 1 000 | € 0,12696 | € 126,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10767 | € 323,01 |
| 6 000 | € 0,09794 | € 587,64 |
| 9 000 | € 0,09298 | € 836,82 |
| 15 000 | € 0,08741 | € 1 311,15 |
| 21 000 | € 0,08411 | € 1 766,31 |
| 30 000 | € 0,08090 | € 2 427,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |