


SMAJ60A-13-F | |
|---|---|
DigiKey Part Number | SMAJ60A-FDITR-ND - Tape & Reel (TR) SMAJ60A-FDICT-ND - Cut Tape (CT) SMAJ60A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ60A-13-F |
Description | TVS DIODE 60VWM 96.8VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ60A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,26000 | € 2,60 |
| 100 | € 0,16450 | € 16,45 |
| 500 | € 0,12306 | € 61,53 |
| 1 000 | € 0,10969 | € 109,69 |
| 2 000 | € 0,09840 | € 196,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08617 | € 430,85 |
| 10 000 | € 0,07861 | € 786,10 |
| 15 000 | € 0,07475 | € 1 121,25 |
| 25 000 | € 0,07041 | € 1 760,25 |
| 35 000 | € 0,06785 | € 2 374,75 |
| 50 000 | € 0,06535 | € 3 267,50 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |







