


SMAJ43CAQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ43CAQ-13-FTR-ND - Tape & Reel (TR) 31-SMAJ43CAQ-13-FCT-ND - Cut Tape (CT) 31-SMAJ43CAQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43CAQ-13-F |
Description | TVS DIODE 43VWM 69.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30000 | € 3,00 |
| 100 | € 0,19130 | € 19,13 |
| 500 | € 0,14420 | € 72,10 |
| 1 000 | € 0,11618 | € 116,18 |
| 2 000 | € 0,11575 | € 231,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09897 | € 494,85 |
| 10 000 | € 0,08348 | € 834,80 |
| 15 000 | € 0,08262 | € 1 239,30 |
| 25 000 | € 0,08176 | € 2 044,00 |
| 35 000 | € 0,08012 | € 2 804,20 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59290 |


