


SMAJ40A-13-F | |
|---|---|
DigiKey Part Number | SMAJ40A-FDITR-ND - Tape & Reel (TR) SMAJ40A-FDICT-ND - Cut Tape (CT) SMAJ40A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40A-13-F |
Description | TVS DIODE 40VWM 64.5VC SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ40A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ40A | Littelfuse Inc. | 67 669 | SMAJ40ALFCT-ND | € 0,40000 | Direct |
| SMAJ40A-E3/61 | Vishay General Semiconductor - Diodes Division | 6 282 | SMAJ40A-E3/61GICT-ND | € 0,40000 | Direct |
| SM4T47AY | STMicroelectronics | 1 926 | 497-10926-1-ND | € 1,32000 | Similar |
| SMAJ40A-TR | STMicroelectronics | 6 211 | 497-6507-1-ND | € 0,59000 | Similar |
| SMAJ40A/TR13 | YAGEO | 3 115 | 13-SMAJ40A/TR13CT-ND | € 0,13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23500 | € 2,35 |
| 100 | € 0,14860 | € 14,86 |
| 500 | € 0,11084 | € 55,42 |
| 1 000 | € 0,09861 | € 98,61 |
| 2 000 | € 0,08832 | € 176,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07715 | € 385,75 |
| 10 000 | € 0,07023 | € 702,30 |
| 15 000 | € 0,06671 | € 1 000,65 |
| 25 000 | € 0,06275 | € 1 568,75 |
| 35 000 | € 0,06041 | € 2 114,35 |
| 50 000 | € 0,05813 | € 2 906,50 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |


