Parametric Equivalent

SBR40U300CT-G | |
|---|---|
DigiKey Part Number | 31-SBR40U300CT-G-ND |
Manufacturer | |
Manufacturer Product Number | SBR40U300CT-G |
Description | DIODE ARRAY SBR 300V 20A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Super Barrier | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 890 mV @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR40U300CT | Diodes Incorporated | 2 446 | SBR40U300CTDI-ND | € 2,80000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,80000 | € 2,80 |
| 50 | € 1,39380 | € 69,69 |
| 100 | € 1,25730 | € 125,73 |
| 500 | € 1,01780 | € 508,90 |
| 1 000 | € 0,94086 | € 940,86 |
| 2 000 | € 0,87617 | € 1 752,34 |
| 5 000 | € 0,80621 | € 4 031,05 |
| 10 000 | € 0,79678 | € 7 967,80 |
| Unit Price without VAT: | € 2,80000 |
|---|---|
| Unit Price with VAT: | € 3,38800 |

