
SBR07U20LPS-7 | |
|---|---|
DigiKey Part Number | SBR07U20LPSDITR-ND - Tape & Reel (TR) SBR07U20LPSDICT-ND - Cut Tape (CT) SBR07U20LPSDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR07U20LPS-7 |
Description | DIODE SBR 20V 700MA X2DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 700mA Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X2-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,13400 | € 1,34 |
| 100 | € 0,11120 | € 11,12 |
| 500 | € 0,08232 | € 41,16 |
| 1 000 | € 0,07297 | € 72,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04362 | € 130,86 |
| 6 000 | € 0,04319 | € 259,14 |
| 9 000 | € 0,03897 | € 350,73 |
| 15 000 | € 0,03746 | € 561,90 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |

