SBR05U20LPS-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 31 714
Unit Price: € 0,16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,35000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 67
Unit Price: € 0,30000
Datasheet

Similar


Panjit International Inc.
In Stock: 7 588
Unit Price: € 0,18000
Datasheet
X2-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR05U20LPS-7

DigiKey Part Number
SBR05U20LPSDITR-ND - Tape & Reel (TR)
SBR05U20LPSDICT-ND - Cut Tape (CT)
SBR05U20LPSDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR05U20LPS-7
Description
DIODE SBR 20V 500MA X2DFN10062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount X2-DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
SBR05U20LPS-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
X2-DFN1006-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,34600€ 3,46
100€ 0,28170€ 28,17
500€ 0,21524€ 107,62
1 000€ 0,19383€ 193,83
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,15440€ 463,20
6 000€ 0,14769€ 886,14
9 000€ 0,14153€ 1 273,77
15 000€ 0,13391€ 2 008,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65340