


PT7C4511WEX | |
|---|---|
DigiKey Part Number | PT7C4511WEXDITR-ND - Tape & Reel (TR) PT7C4511WEXDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PT7C4511WEX |
Description | IC CLOCK MULTIPLIER 8SOIC |
Customer Reference | |
Detailed Description | Clock Multiplier IC 180MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Max 180MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 5.5V |
Type Clock Multiplier | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Clock, Crystal | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |