


PT7C4511WEX | |
|---|---|
DigiKey Part Number | PT7C4511WEXDITR-ND - Tape & Reel (TR) PT7C4511WEXDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PT7C4511WEX |
Description | IC CLOCK MULTIPLIER 8SOIC |
Customer Reference | |
Detailed Description | Clock Multiplier IC 180MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | Clock, Crystal | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 180MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


