


PT7C4511WE | |
|---|---|
DigiKey Part Number | PT7C4511WE-ND |
Manufacturer | |
Manufacturer Product Number | PT7C4511WE |
Description | IC PLL CLOCK MULT 8-SOIC |
Customer Reference | |
Detailed Description | IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier No/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 5.5V |
PLL Yes | Operating Temperature -40°C ~ 85°C |
Input Clock, Crystal | Mounting Type Surface Mount |
Output Clock | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |