


PT7C4307WEX | |
|---|---|
DigiKey Part Number | PT7C4307WEXTR-ND - Tape & Reel (TR) PT7C4307WEXCT-ND - Cut Tape (CT) PT7C4307WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7C4307WEX |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Diodes Incorporated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 2V ~ 3.5V |
Part Status Obsolete | Current - Timekeeping (Max) 1.5mA @ 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, NVSRAM, Square Wave Output | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 56B | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |