
PI7C9X2G808PRCNJAEX | |
|---|---|
DigiKey Part Number | 31-PI7C9X2G808PRCNJAEXTR-ND - Tape & Reel (TR) 31-PI7C9X2G808PRCNJAEXCT-ND - Cut Tape (CT) 31-PI7C9X2G808PRCNJAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G808PRCNJAEX |
Description | IC INTERFACE SPECIALIZED 196BGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 8-Port/8-Lane Interface 196-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Packet Switch, 8-Port/8-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-LBGA (15x15) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,82000 | € 30,82 |
| 10 | € 25,04900 | € 250,49 |
| 25 | € 23,60720 | € 590,18 |
| 100 | € 22,02320 | € 2 202,32 |
| 250 | € 21,26816 | € 5 317,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 20,43879 | € 20 438,79 |
| Unit Price without VAT: | € 30,82000 |
|---|---|
| Unit Price with VAT: | € 37,29220 |

