
PI7C9X2G303ELBZXE | |
|---|---|
DigiKey Part Number | PI7C9X2G303ELBZXE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G303ELBZXE |
Description | IC INTERFACE SPECIALIZED 136AQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Wireless Interface 136-aQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PI7C9X2G303ELBZXE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Wireless | |
Interface | JTAG | |
Voltage - Supply | - | |
Package / Case | 136-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 136-aQFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,07000 | € 8,07 |
| 10 | € 6,28500 | € 62,85 |
| 25 | € 5,83760 | € 145,94 |
| 100 | € 5,34650 | € 534,65 |
| 260 | € 5,10354 | € 1 326,92 |
| 520 | € 4,96396 | € 2 581,26 |
| 1 040 | € 4,84907 | € 5 043,03 |
| Unit Price without VAT: | € 8,07000 |
|---|---|
| Unit Price with VAT: | € 9,76470 |
