
PI6CG33801CZLIEX | |
|---|---|
DigiKey Part Number | 31-PI6CG33801CZLIEXTR-ND - Tape & Reel (TR) 31-PI6CG33801CZLIEXCT-ND - Cut Tape (CT) 31-PI6CG33801CZLIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG33801CZLIEX |
Description | IC CLOCK GENERATOR 48TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PI6CG33801CZLIEX Models |
Category | Differential - Input:Output No/Yes |
Manufacturer Diodes Incorporated | Frequency - Max 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Grade Automotive |
Input CMOS, Crystal | Qualification AEC-Q100 |
Output HCSL | Package / Case 48-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 48-TQFN (6x6) |
Ratio - Input:Output 1:8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,79000 | € 4,79 |
| 10 | € 3,66100 | € 36,61 |
| 25 | € 3,37880 | € 84,47 |
| 100 | € 3,06800 | € 306,80 |
| 250 | € 2,91984 | € 729,96 |
| 500 | € 2,91278 | € 1 456,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,66628 | € 7 998,84 |
| Unit Price without VAT: | € 4,79000 |
|---|---|
| Unit Price with VAT: | € 5,79590 |