
PI6CG330440ZUDIEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CG330440ZUDIEX-13R-ND |
Manufacturer | |
Manufacturer Product Number | PI6CG330440ZUDIEX-13R |
Description | IC CLOCK GENERATOR 100UQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 100-UFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Category | Differential - Input:Output No/Yes |
Manufacturer Diodes Incorporated | Frequency - Max 100MHz |
Packaging Bulk | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Grade Automotive |
Output HCSL | Qualification AEC-Q100 |
Number of Circuits 1 | Package / Case 100-UFQFN Dual Rows, Exposed Pad |
Ratio - Input:Output 1:19 | Supplier Device Package 100-UQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,54000 | € 12,54 |
| 10 | € 9,89700 | € 98,97 |
| 25 | € 9,23680 | € 230,92 |
| 100 | € 8,51110 | € 851,11 |
| 250 | € 8,16508 | € 2 041,27 |
| 500 | € 7,95658 | € 3 978,29 |
| 1 000 | € 7,78502 | € 7 785,02 |
| Unit Price without VAT: | € 12,54000 |
|---|---|
| Unit Price with VAT: | € 15,17340 |
