
PI6C49X0210-AZHIEX | |
|---|---|
DigiKey Part Number | PI6C49X0210-AZHIEXDITR-ND - Tape & Reel (TR) PI6C49X0210-AZHIEXDICT-ND - Cut Tape (CT) PI6C49X0210-AZHIEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49X0210-AZHIEX |
Description | IC CLK BUFFER 3:10 200MHZ 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:10 200 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PI6C49X0210-AZHIEX Models |
Category | Output CMOS |
Manufacturer Diodes Incorporated | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 3:10 | Supplier Device Package 32-TQFN (5x5) |
Differential - Input:Output Yes/No | Base Product Number |
Input LVCMOS, LVTTL, Crystal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,65000 | € 2,65 |
| 10 | € 1,98800 | € 19,88 |
| 25 | € 1,82040 | € 45,51 |
| 100 | € 1,63670 | € 163,67 |
| 250 | € 1,54916 | € 387,29 |
| 500 | € 1,50840 | € 754,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,40701 | € 3 517,53 |
| 5 000 | € 1,37936 | € 6 896,80 |
| Unit Price without VAT: | € 2,65000 |
|---|---|
| Unit Price with VAT: | € 3,20650 |