PI3USB4000AZUAEX-37 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: € 11,74000
Datasheet
1 Circuit IC Switch 1:2 8Ohm 10-UQFN (1.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB4000AZUAEX-37

DigiKey Part Number
PI3USB4000AZUAEX-37-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3USB4000AZUAEX-37
Description
IC MUX 1:2 8OHM 10UQFN
Customer Reference
Detailed Description
1 Circuit IC Switch 1:2 8Ohm 10-UQFN (1.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
1:2
Number of Circuits
1
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2.7V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
100µs, 50ns (Typ)
-3db Bandwidth
1GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7pF, 9pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-35dB @ 240MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.