USB Switch IC 6 Channel 40-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB31532Q2ZLCEX

DigiKey Part Number
31-PI3USB31532Q2ZLCEXTR-ND - Tape & Reel (TR)
31-PI3USB31532Q2ZLCEXCT-ND - Cut Tape (CT)
31-PI3USB31532Q2ZLCEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3USB31532Q2ZLCEX
Description
USB TYPE-C ALT MODE SWITCH W-QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB Switch IC 6 Channel 40-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
6:4
Switch Circuit
-
Number of Channels
6
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
8.3GHz
Features
Bi-Directional, I2C, USB 3.2
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (3x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,26000€ 2,26
10€ 1,68700€ 16,87
25€ 1,54240€ 38,56
100€ 1,38370€ 138,37
250€ 1,30792€ 326,98
500€ 1,26222€ 631,11
1 000€ 1,22464€ 1 224,64
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 1,17277€ 4 104,70
7 000€ 1,15101€ 8 057,07
Manufacturers Standard Package
Unit Price without VAT:€ 2,26000
Unit Price with VAT:€ 2,73460