
PI3USB14-ALE | |
|---|---|
DigiKey Part Number | PI3USB14-ALE-ND |
Manufacturer | |
Manufacturer Product Number | PI3USB14-ALE |
Description | IC USB SWITCH 4:1 16TSSOP |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-TSSOP |
EDA/CAD Models | PI3USB14-ALE Models |
Category | Voltage - Supply, Single (V+) 3.3V |
Manufacturer Diodes Incorporated | -3db Bandwidth 815MHz |
Packaging Tube | Features USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Channels 2 | Supplier Device Package 16-TSSOP |
On-State Resistance (Max) 8Ohm | Base Product Number |