Bus Switch 1 x 1:1 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3C3126LEX

DigiKey Part Number
31-PI3C3126LEXTR-ND - Tape & Reel (TR)
31-PI3C3126LEXCT-ND - Cut Tape (CT)
31-PI3C3126LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3C3126LEX
Description
IC BUS SWITCH 1 X 1:1 14-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
2.3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
14-TSSOP
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3C3126LEDiodes Incorporated42PI3C3126LE-ND€ 0,42000Parametric Equivalent
TC7MBL3126CFT(EL)Toshiba Semiconductor and Storage3 618264-TC7MBL3126CFT(EL)CT-ND€ 0,29000Similar
In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,33300€ 3,33
25€ 0,29840€ 7,46
100€ 0,25990€ 25,99
250€ 0,24152€ 60,38
500€ 0,23042€ 115,21
1 000€ 0,22431€ 224,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,21166€ 529,15
5 000€ 0,20585€ 1 029,25
7 500€ 0,20295€ 1 522,12
12 500€ 0,19972€ 2 496,50
17 500€ 0,19784€ 3 462,20
25 000€ 0,19603€ 4 900,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58080