


NX3231D0156.250000 | |
|---|---|
DigiKey Part Number | 31-NX3231D0156.250000TR-ND - Tape & Reel (TR) 31-NX3231D0156.250000CT-ND - Cut Tape (CT) 31-NX3231D0156.250000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3231D0156.250000 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40mA |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DAF1-156.2500T3 | Abracon LLC | 450 | 535-AX3DAF1-156.2500T3CT-ND | € 3,93000 | Direct |
| CL3225-156.250-3.3-25-X-T-TR | Raltron Electronics | 80 | 2151-CL3225-156.250-3.3-25-X-T-TRCT-ND | € 4,00000 | Direct |
| SG3225VEN 156.250000M-CDGA3 | EPSON | 709 | 114-SG3225VEN156.250000M-CDGA3CT-ND | € 16,88000 | Direct |
| ECX-L33CN-156.250-TR | ECS Inc. | 424 | 50-ECX-L33CN-156.250-TRCT-ND | € 4,14000 | Parametric Equivalent |
| OAEWDLVTYF-156.250000 | Taitien | 50 | 1664-OAEWDLVTYF-156.250000-ND | € 5,91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,78000 | € 3,78 |
| 10 | € 3,28600 | € 32,86 |
| 25 | € 3,10680 | € 77,67 |
| 50 | € 2,97840 | € 148,92 |
| 100 | € 2,85530 | € 285,53 |
| 250 | € 2,70044 | € 675,11 |
| 500 | € 2,66572 | € 1 332,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,32234 | € 6 967,02 |
| Unit Price without VAT: | € 3,78000 |
|---|---|
| Unit Price with VAT: | € 4,57380 |