


MURS460C-13-F | |
|---|---|
DigiKey Part Number | 31-MURS460C-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS460C-13-F |
Description | DIODE STANDARD 600V 4A SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22309 | € 669,27 |
| 6 000 | € 0,20590 | € 1 235,40 |
| 9 000 | € 0,19714 | € 1 774,26 |
| 15 000 | € 0,19105 | € 2 865,75 |
| Unit Price without VAT: | € 0,22309 |
|---|---|
| Unit Price with VAT: | € 0,26994 |
