
MMST4403-7-F | |
|---|---|
DigiKey Part Number | MMST4403-FDITR-ND - Tape & Reel (TR) MMST4403-FDICT-ND - Cut Tape (CT) MMST4403-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST4403-7-F |
Description | TRANS PNP 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST4403-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10100 | € 1,01 |
| 100 | € 0,06230 | € 6,23 |
| 500 | € 0,04538 | € 22,69 |
| 1 000 | € 0,03989 | € 39,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03289 | € 98,67 |
| 6 000 | € 0,02935 | € 176,10 |
| 9 000 | € 0,02754 | € 247,86 |
| 15 000 | € 0,02550 | € 382,50 |
| 21 000 | € 0,02430 | € 510,30 |
| 30 000 | € 0,02313 | € 693,90 |
| 75 000 | € 0,02055 | € 1 541,25 |
| 150 000 | € 0,01896 | € 2 844,00 |
| 300 000 | € 0,01762 | € 5 286,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |