
MMBZ5258B-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ5258B-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5258B-7 |
Description | DIODE ZENER 36V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,00015 | € 0,45 |
| 6 000 | € 0,00013 | € 0,78 |
| 9 000 | € 0,00012 | € 1,08 |
| 15 000 | € 0,00011 | € 1,65 |
| 21 000 | € 0,00010 | € 2,10 |
| 30 000 | € 0,00009 | € 2,70 |
| 75 000 | € 0,00008 | € 6,00 |
| 150 000 | € 0,00007 | € 10,50 |
| 300 000 | € 0,00006 | € 18,00 |
| Unit Price without VAT: | € 0,00015 |
|---|---|
| Unit Price with VAT: | € 0,00018 |