SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5225BS-7

DigiKey Part Number
31-MMBZ5225BS-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5225BS-7
Description
DIODE ZENER ARRAY 3V SOT-363
Customer Reference
Detailed Description
Zener Diode Array 2 Independent 3 V 200 mW ±5% SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Configuration
2 Independent
Voltage - Zener (Nom) (Vz)
3 V
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Stock Options
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,00015€ 0,45
6 000€ 0,00013€ 0,78
9 000€ 0,00012€ 1,08
15 000€ 0,00011€ 1,65
21 000€ 0,00010€ 2,10
30 000€ 0,00009€ 2,70
75 000€ 0,00008€ 6,00
150 000€ 0,00007€ 10,50
300 000€ 0,00006€ 18,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,00015
Unit Price with VAT:€ 0,00018