New at DigiKey
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA63-7-F-W

DigiKey Part Number
31-MMBTA63-7-F-WTR-ND - Tape & Reel (TR)
31-MMBTA63-7-F-WCT-ND - Cut Tape (CT)
31-MMBTA63-7-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA63-7-F-W
Description
TRANS PNP DARL 30V 0.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 30 V 500 mA 125MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
125MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Supplier Device Package
SOT-23-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,11000€ 1,10
100€ 0,06820€ 6,82
500€ 0,04974€ 24,87
1 000€ 0,04374€ 43,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03610€ 108,30
6 000€ 0,03224€ 193,44
9 000€ 0,03027€ 272,43
15 000€ 0,02805€ 420,75
21 000€ 0,02673€ 561,33
30 000€ 0,02546€ 763,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21780