New at DigiKey
Diode Array 1 Pair Series Connection 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD7000-7-F-W

DigiKey Part Number
31-MMBD7000-7-F-WTR-ND - Tape & Reel (TR)
31-MMBD7000-7-F-WCT-ND - Cut Tape (CT)
31-MMBD7000-7-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD7000-7-F-W
Description
DIODE ARRAY GP 75V 300MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Factory Stock: 300 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,07600€ 0,76
100€ 0,04630€ 4,63
500€ 0,03346€ 16,73
1 000€ 0,02928€ 29,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02394€ 71,82
6 000€ 0,02123€ 127,38
9 000€ 0,01985€ 178,65
15 000€ 0,01829€ 274,35
21 000€ 0,01737€ 364,77
30 000€ 0,01647€ 494,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14520