74LVC2G32HK3-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0102HK3-7

DigiKey Part Number
31-LSF0102HK3-7TR-ND - Tape & Reel (TR)
31-LSF0102HK3-7CT-ND - Cut Tape (CT)
31-LSF0102HK3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0102HK3-7
Description
IC XLTR VL BIDIR X2-DFN1410-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel X2-DFN1410-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.65 V ~ 4.5 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
X2-DFN1410-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,18200€ 1,82
25€ 0,16160€ 4,04
100€ 0,13910€ 13,91
250€ 0,12828€ 32,07
500€ 0,12174€ 60,87
1 000€ 0,11639€ 116,39
2 500€ 0,11073€ 276,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,10732€ 536,60
10 000€ 0,10451€ 1 045,10
15 000€ 0,10310€ 1 546,50
25 000€ 0,10155€ 2 538,75
35 000€ 0,10064€ 3 522,40
50 000€ 0,09976€ 4 988,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32670