
FRS1ME-7 | |
|---|---|
DigiKey Part Number | 31-FRS1ME-7TR-ND - Tape & Reel (TR) 31-FRS1ME-7CT-ND - Cut Tape (CT) 31-FRS1ME-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FRS1ME-7 |
Description | DIODE STANDARD 1000V 1A DO219AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-219AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AA |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19300 | € 1,93 |
| 100 | € 0,12120 | € 12,12 |
| 500 | € 0,08978 | € 44,89 |
| 1 000 | € 0,07962 | € 79,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06668 | € 200,04 |
| 6 000 | € 0,06015 | € 360,90 |
| 9 000 | € 0,05681 | € 511,29 |
| 15 000 | € 0,05307 | € 796,05 |
| 21 000 | € 0,05085 | € 1 067,85 |
| 30 000 | € 0,04869 | € 1 460,70 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |