


FL2400041 | |
|---|---|
DigiKey Part Number | FL2400041TR-ND - Tape & Reel (TR) FL2400041CT-ND - Cut Tape (CT) FL2400041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL2400041 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,42300 | € 4,23 |
| 25 | € 0,39960 | € 9,99 |
| 50 | € 0,38300 | € 19,15 |
| 100 | € 0,36710 | € 36,71 |
| 250 | € 0,34720 | € 86,80 |
| 500 | € 0,33282 | € 166,41 |
| 1 000 | € 0,31905 | € 319,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29839 | € 895,17 |
| 6 000 | € 0,28606 | € 1 716,36 |
| 9 000 | € 0,27908 | € 2 511,72 |
| 15 000 | € 0,27055 | € 4 058,25 |
| 21 000 | € 0,26507 | € 5 566,47 |
| 30 000 | € 0,25938 | € 7 781,40 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |