24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FL2400041

DigiKey Part Number
FL2400041TR-ND - Tape & Reel (TR)
FL2400041CT-ND - Cut Tape (CT)
FL2400041DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL2400041
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 054
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,42300€ 4,23
25€ 0,39960€ 9,99
50€ 0,38300€ 19,15
100€ 0,36710€ 36,71
250€ 0,34720€ 86,80
500€ 0,33282€ 166,41
1 000€ 0,31905€ 319,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,29839€ 895,17
6 000€ 0,28606€ 1 716,36
9 000€ 0,27908€ 2 511,72
15 000€ 0,27055€ 4 058,25
21 000€ 0,26507€ 5 566,47
30 000€ 0,25938€ 7 781,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58080