


DXTP03140BFG-7 | |
|---|---|
DigiKey Part Number | 31-DXTP03140BFG-7TR-ND - Tape & Reel (TR) 31-DXTP03140BFG-7CT-ND - Cut Tape (CT) 31-DXTP03140BFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP03140BFG-7 |
Description | TRANS PNP 140V 4A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 4 A 120MHz 1.07 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 1.07 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,44800 | € 4,48 |
| 100 | € 0,28950 | € 28,95 |
| 500 | € 0,22150 | € 110,75 |
| 1 000 | € 0,19957 | € 199,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18112 | € 362,24 |
| 4 000 | € 0,16558 | € 662,32 |
| 6 000 | € 0,15767 | € 946,02 |
| 10 000 | € 0,14877 | € 1 487,70 |
| 14 000 | € 0,14350 | € 2 009,00 |
| 20 000 | € 0,13838 | € 2 767,60 |
| 50 000 | € 0,13447 | € 6 723,50 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87120 |



