Diode 600 V 30A Through Hole TO220AC (Type WX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTH3006DQ

DigiKey Part Number
31-DTH3006DQ-ND
Manufacturer
Manufacturer Product Number
DTH3006DQ
Description
DIODE STANDARD 600V 30A TO220AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO220AC (Type WX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO220AC (Type WX)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 10 950
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 1,90000€ 1,90
50€ 0,92440€ 46,22
100€ 0,82940€ 82,94
500€ 0,66260€ 331,30
1 000€ 0,60894€ 608,94
2 000€ 0,56383€ 1 127,66
5 000€ 0,54046€ 2 702,30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,90000
Unit Price with VAT:€ 2,29900