
DSC05120FP | |
|---|---|
DigiKey Part Number | 31-DSC05120FP-ND |
Manufacturer | |
Manufacturer Product Number | DSC05120FP |
Description | DIODE SIL CARB 1200V 5A ITO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Through Hole ITO-220AC (Type WX) |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 190 µA @ 1200 V |
Part Status Obsolete | Capacitance @ Vr, F 318pF @ 100mV, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package ITO-220AC (Type WX) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A | Operating Temperature - Junction -55°C ~ 175°C |