
DMTH4011SPDQ-13 | |
|---|---|
DigiKey Part Number | DMTH4011SPDQ-13DITR-ND - Tape & Reel (TR) DMTH4011SPDQ-13DICT-ND - Cut Tape (CT) DMTH4011SPDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4011SPDQ-13 |
Description | MOSFET 2N-CH 40V 11.1A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11.1A (Ta), 42A (Tc) 2.6W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10.6nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 805pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2.6W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 11.1A (Ta), 42A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 15mOhm @ 20A, 10V | Supplier Device Package PowerDI5060-8 |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 10 | € 0,99800 | € 9,98 |
| 100 | € 0,66840 | € 66,84 |
| 500 | € 0,52740 | € 263,70 |
| 1 000 | € 0,48202 | € 482,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,43291 | € 1 082,28 |
| 5 000 | € 0,40257 | € 2 012,85 |
| 7 500 | € 0,38711 | € 2 903,33 |
| 12 500 | € 0,36976 | € 4 622,00 |
| 17 500 | € 0,36461 | € 6 380,68 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,89970 |