
DMT6015LPS-13 | |
|---|---|
DigiKey Part Number | DMT6015LPS-13DITR-ND - Tape & Reel (TR) DMT6015LPS-13DICT-ND - Cut Tape (CT) DMT6015LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6015LPS-13 |
Description | MOSFET N-CH 60V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 10.6A (Ta), 31A (Tc) 1.16W (Ta) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±16V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1103 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.16W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 0,76700 | € 7,67 |
| 100 | € 0,50790 | € 50,79 |
| 500 | € 0,39630 | € 198,15 |
| 1 000 | € 0,36037 | € 360,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,32148 | € 803,70 |
| 5 000 | € 0,29744 | € 1 487,20 |
| 7 500 | € 0,28519 | € 2 138,93 |
| 12 500 | € 0,27144 | € 3 393,00 |
| 17 500 | € 0,26330 | € 4 607,75 |
| 25 000 | € 0,25656 | € 6 414,00 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |