
DMT3020LSD-13 | |
|---|---|
DigiKey Part Number | 31-DMT3020LSD-13TR-ND - Tape & Reel (TR) 31-DMT3020LSD-13CT-ND - Cut Tape (CT) 31-DMT3020LSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT3020LSD-13 |
Description | MOSFET 2N-CH 30V 16A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 16A (Tc) 1W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 7nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 393pF @ 15V |
Part Status Active | Power - Max 1W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 16A (Tc) | Supplier Device Package 8-SO |
Rds On (Max) @ Id, Vgs 20mOhm @ 9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STS10DN3LH5 | STMicroelectronics | 3 411 | 497-10011-1-ND | € 1,68000 | Similar |
| STS8DN3LLH5 | STMicroelectronics | 3 510 | 497-10391-1-ND | € 2,07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,50700 | € 5,07 |
| 100 | € 0,32920 | € 32,92 |
| 500 | € 0,25256 | € 126,28 |
| 1 000 | € 0,22786 | € 227,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,20110 | € 502,75 |
| 5 000 | € 0,18455 | € 922,75 |
| 7 500 | € 0,17612 | € 1 320,90 |
| 12 500 | € 0,16665 | € 2 083,12 |
| 17 500 | € 0,16104 | € 2 818,20 |
| 25 000 | € 0,15558 | € 3 889,50 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |