
DMT10H009LCG-7 | |
|---|---|
DigiKey Part Number | 31-DMT10H009LCG-7TR-ND - Tape & Reel (TR) 31-DMT10H009LCG-7CT-ND - Cut Tape (CT) 31-DMT10H009LCG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H009LCG-7 |
Description | MOSFET N-CH 100V 12.4A/47A 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12.4A (Ta), 47A (Tc) 1W (Ta) Surface Mount V-DFN3333-8 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DMT10H009LCG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2309 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3333-8 (Type B) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,52000 | € 1,52 |
| 10 | € 0,96900 | € 9,69 |
| 100 | € 0,65060 | € 65,06 |
| 500 | € 0,51394 | € 256,97 |
| 1 000 | € 0,46996 | € 469,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,41999 | € 839,98 |
| 4 000 | € 0,38982 | € 1 559,28 |
| 6 000 | € 0,38265 | € 2 295,90 |
| Unit Price without VAT: | € 1,52000 |
|---|---|
| Unit Price with VAT: | € 1,83920 |


