P-Channel 40 V 8A (Ta), 22A (Tc) 1.2W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMPH4029LFGQ-13

DigiKey Part Number
31-DMPH4029LFGQ-13TR-ND - Tape & Reel (TR)
31-DMPH4029LFGQ-13CT-ND - Cut Tape (CT)
31-DMPH4029LFGQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMPH4029LFGQ-13
Description
MOSFET P-CH 40V 8A/22A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 8A (Ta), 22A (Tc) 1.2W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1626 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
1.2W (Ta)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
POWERDI3333-8
Rds On (Max) @ Id, Vgs
29mOhm @ 3A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMPH4029LFG-7Diodes Incorporated0DMPH4029LFG-7DI-ND€ 0,26680Parametric Equivalent
DMPH4029LFGQ-7Diodes Incorporated85331-DMPH4029LFGQ-7CT-ND€ 0,98000Parametric Equivalent
In-Stock: 2 743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,98000€ 0,98
10€ 0,61200€ 6,12
100€ 0,40060€ 40,06
500€ 0,30964€ 154,82
1 000€ 0,28036€ 280,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,24314€ 729,42
6 000€ 0,22441€ 1 346,46
9 000€ 0,21486€ 1 933,74
15 000€ 0,20414€ 3 062,10
21 000€ 0,19779€ 4 153,59
30 000€ 0,19162€ 5 748,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,98000
Unit Price with VAT:€ 1,18580