Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP31D1UDW-13 | |
|---|---|
DigiKey Part Number | 31-DMP31D1UDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP31D1UDW-13 |
Description | MOSFET 2P-CH 30V 0.55A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 550mA (Ta) 370mW (Ta) Surface Mount SOT-363 |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.6nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 54pF @ 15V |
Part Status Active | Power - Max 370mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 550mA (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 1Ohm @ 400mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP31D1UDW-7 | Diodes Incorporated | 0 | 31-DMP31D1UDW-7TR-ND | € 0,04160 | Parametric Equivalent |
| DMP31D1UDWQ-13 | Diodes Incorporated | 0 | 31-DMP31D1UDWQ-13TR-ND | € 0,03394 | Parametric Equivalent |
| DMP31D1UDWQ-7 | Diodes Incorporated | 0 | 31-DMP31D1UDWQ-7TR-ND | € 0,04215 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03456 | € 345,60 |
| 20 000 | € 0,03136 | € 627,20 |
| 30 000 | € 0,02973 | € 891,90 |
| 50 000 | € 0,02790 | € 1 395,00 |
| 70 000 | € 0,02682 | € 1 877,40 |
| 100 000 | € 0,02576 | € 2 576,00 |
| 250 000 | € 0,02401 | € 6 002,50 |
| Unit Price without VAT: | € 0,03456 |
|---|---|
| Unit Price with VAT: | € 0,04182 |
