
DMP3125L-13 | |
|---|---|
DigiKey Part Number | 31-DMP3125L-13TR-ND - Tape & Reel (TR) 31-DMP3125L-13CT-ND - Cut Tape (CT) 31-DMP3125L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3125L-13 |
Description | MOSFET P-CH 30V 2.5A SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.5A (Ta) 650mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 254 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 650mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,20500 | € 2,05 |
| 100 | € 0,12900 | € 12,90 |
| 500 | € 0,09596 | € 47,98 |
| 1 000 | € 0,08527 | € 85,27 |
| 2 000 | € 0,07627 | € 152,54 |
| 5 000 | € 0,06650 | € 332,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05865 | € 586,50 |
| 20 000 | € 0,05371 | € 1 074,20 |
| 30 000 | € 0,05120 | € 1 536,00 |
| 50 000 | € 0,04838 | € 2 419,00 |
| 70 000 | € 0,04670 | € 3 269,00 |
| 100 000 | € 0,04592 | € 4 592,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |



