
DMP3036SFV-7 | |
|---|---|
DigiKey Part Number | 31-DMP3036SFV-7TR-ND - Tape & Reel (TR) 31-DMP3036SFV-7CT-ND - Cut Tape (CT) 31-DMP3036SFV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3036SFV-7 |
Description | MOSFET P-CH 30V 30A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 30A (Ta) 2.3W (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1931 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,52500 | € 5,25 |
| 100 | € 0,34160 | € 34,16 |
| 500 | € 0,26242 | € 131,21 |
| 1 000 | € 0,23692 | € 236,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21544 | € 430,88 |
| 4 000 | € 0,19738 | € 789,52 |
| 6 000 | € 0,18817 | € 1 129,02 |
| 10 000 | € 0,17783 | € 1 778,30 |
| 14 000 | € 0,17170 | € 2 403,80 |
| 20 000 | € 0,16575 | € 3 315,00 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |


