Similar

DMP3026SFDE-7 | |
|---|---|
DigiKey Part Number | 31-DMP3026SFDE-7TR-ND - Tape & Reel (TR) 31-DMP3026SFDE-7CT-ND - Cut Tape (CT) 31-DMP3026SFDE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3026SFDE-7 |
Description | MOSFET P-CH 30V 10.4A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10.4A (Ta) 2W (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1204 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package U-DFN2020-6 (Type E) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 19mOhm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMPB24EPX | Nexperia USA Inc. | 0 | 1727-PMPB24EPXCT-ND | € 0,42000 | Similar |
| PMPB27EP,115 | Nexperia USA Inc. | 0 | 1727-1370-1-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,44400 | € 4,44 |
| 100 | € 0,28680 | € 28,68 |
| 500 | € 0,21884 | € 109,42 |
| 1 000 | € 0,19696 | € 196,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16912 | € 507,36 |
| 6 000 | € 0,15510 | € 930,60 |
| 9 000 | € 0,14796 | € 1 331,64 |
| 15 000 | € 0,13993 | € 2 098,95 |
| 21 000 | € 0,13518 | € 2 838,78 |
| 30 000 | € 0,13056 | € 3 916,80 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |









