
DMP3018SFV-13 | |
|---|---|
DigiKey Part Number | 31-DMP3018SFV-13TR-ND - Tape & Reel (TR) 31-DMP3018SFV-13CT-ND - Cut Tape (CT) 31-DMP3018SFV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3018SFV-13 |
Description | MOSFET P-CH 30V 11A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11A (Ta), 35A (Tc) 1W (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2147 pF @ 15 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 11.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,50700 | € 5,07 |
| 100 | € 0,32870 | € 32,87 |
| 500 | € 0,25214 | € 126,07 |
| 1 000 | € 0,22746 | € 227,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19611 | € 588,33 |
| 6 000 | € 0,18032 | € 1 081,92 |
| 9 000 | € 0,17228 | € 1 550,52 |
| 15 000 | € 0,16324 | € 2 448,60 |
| 21 000 | € 0,15789 | € 3 315,69 |
| 30 000 | € 0,15269 | € 4 580,70 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |

