Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMP2900UVQ-7 | |
|---|---|
DigiKey Part Number | 31-DMP2900UVQ-7TR-ND - Tape & Reel (TR) 31-DMP2900UVQ-7CT-ND - Cut Tape (CT) 31-DMP2900UVQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2900UVQ-7 |
Description | MOSFET 2P-CH 20V 0.85A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 850mA (Ta) 500mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.7nC @ 4.5V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 49pF @ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 850mA (Ta) | Package / Case SOT-563, SOT-666 |
Rds On (Max) @ Id, Vgs 750mOhm @ 430mA, 4.5V | Supplier Device Package SOT-563 |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2900UV-13 | Diodes Incorporated | 0 | DMP2900UV-13DI-ND | € 0,07267 | Parametric Equivalent |
| DMP2900UV-7 | Diodes Incorporated | 0 | DMP2900UV-7DI-ND | € 0,08566 | Parametric Equivalent |
| DMP2900UVQ-13 | Diodes Incorporated | 0 | 31-DMP2900UVQ-13CT-ND | € 0,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28400 | € 2,84 |
| 100 | € 0,18020 | € 18,02 |
| 500 | € 0,13528 | € 67,64 |
| 1 000 | € 0,12075 | € 120,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10229 | € 306,87 |
| 6 000 | € 0,09298 | € 557,88 |
| 9 000 | € 0,08824 | € 794,16 |
| 15 000 | € 0,08290 | € 1 243,50 |
| 21 000 | € 0,07974 | € 1 674,54 |
| 30 000 | € 0,07667 | € 2 300,10 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |



