
DMP2110UVT-7 | |
|---|---|
DigiKey Part Number | 31-DMP2110UVT-7TR-ND - Tape & Reel (TR) 31-DMP2110UVT-7CT-ND - Cut Tape (CT) 31-DMP2110UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2110UVT-7 |
Description | MOSFET 2P-CH 20V 1.8A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.8A (Ta) 740mW (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 443pF @ 6V |
Part Status Active | Power - Max 740mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 1.8A (Ta) | Supplier Device Package TSOT-26 |
Rds On (Max) @ Id, Vgs 150mOhm @ 2.8A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2110UVTQ-7 | Diodes Incorporated | 2 855 | 31-DMP2110UVTQ-7CT-ND | € 0,68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,25400 | € 2,54 |
| 100 | € 0,16090 | € 16,09 |
| 500 | € 0,12028 | € 60,14 |
| 1 000 | € 0,10716 | € 107,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09046 | € 271,38 |
| 6 000 | € 0,08204 | € 492,24 |
| 9 000 | € 0,07774 | € 699,66 |
| 15 000 | € 0,07292 | € 1 093,80 |
| 21 000 | € 0,07006 | € 1 471,26 |
| 30 000 | € 0,06728 | € 2 018,40 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,49610 |









